
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
500 m
50 mm²
Polyvinyl chloride
12.20 mm
750 V
4519019/500
Black
Polyvinyl chloride (PVC)
450 V
1 x 50 mm²
07V2-K 1X50 BK
50 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Black
450 V
1
12.20 mm
Bare
Eca
49.6 mm
Other
Round
User & Safety Instructions 3368563 LAPP 4519019/500 Wire 1 x 50 mm² Black 500 m
The necessary accessories are required to use the article as described.