
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
900 m
2.5 mm²
Polyvinyl chloride
3.70 mm
750 V
4519032K/900
Brown
Polyvinyl chloride (PVC)
450 V
1 x 2.5 mm²
H07V2-K EMBOSS 1X2,5 BN
2.5 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Brown
450 V
1
3.70 mm
Bare
Eca
15.4 mm
Other
Round
User & Safety Instructions 3368705 LAPP 4519032K/900 Wire 1 x 2.5 mm² Brown 900 m
The necessary accessories are required to use the article as described.