
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
400 m
6 mm²
Polyvinyl chloride
4.70 mm
750 V
4519074K/400
Violet
Polyvinyl chloride (PVC)
450 V
1 x 6 mm²
H07V2-K EMBOSS 1X6 VT
6 mm²
Polyvinyl chloride (PVC)
750 V
Copper
-10-+90 °C
Purple
450 V
1
4.70 mm
Bare
Eca
19.4 mm
Other
Round
User & Safety Instructions 3368729 LAPP 4519074K/400 Wire 1 x 6 mm² Violet 400 m
The necessary accessories are required to use the article as described.