
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
350 m
- Cross section (each core)
1.5 mm²
- Nominal voltage
750 V
- Manufacturer part #
4520001X/350
- Nominal voltage U0
450 V
- Cross section
1 x 1.5 mm²
- Type
H07V-K 1X1,5 GNYE
1.5 mm²
Polyvinyl chloride (PVC)
According to IEC/EN 60332-1-2
750 V
Copper
Class 5 = flexible
-40-70 °C
Green/yellow
450 V
1
FALSE
Bare
Eca
13.6 mm
Other
Round
Other
FALSE
FALSE
FALSE
FALSE
No
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3362300 LAPP 4520001X/350 Wire 1 x 1.5 mm² 350 m
User & Safety Instructions
User & Safety Instructions 3362300 LAPP 4520001X/350 Wire 1 x 1.5 mm² 350 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



