
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
50 m
- Cross section (each core)
25 mm²
- Insulation material
Polyvinyl chloride
- Cable type
H07V-K
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4521031/50
- Factory colour
Brown
- Insulation
Polyvinyl chloride (PVC)
- Sold per metre
No
- Nominal voltage U0
450 V
- Cross section
1 x 25 mm²
- Type
H07V-K 1X25 BN
25 mm²
Polyvinyl chloride (PVC)
According to IEC/EN 60332-1-2
750 V
Copper
Class 5 = flexible
-40-70 °C
Brown
450 V
1
FALSE
Bare
Eca
51.0 mm
Other
Round
Brown
FALSE
FALSE
FALSE
FALSE
No
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3368730 LAPP 4521031/50 Wire H07V-K 1 x 25 mm² Brown 50 m
User & Safety Instructions
User & Safety Instructions 3368730 LAPP 4521031/50 Wire H07V-K 1 x 25 mm² Brown 50 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



