• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4527022/100 Wire 1 x 2.5 mm² 100 m

1/2
No. of leads
1 x
Manufacturer part #
4527022/100
Content
100 m
Cross section
1 x 2.5 mm²
Cross section (each core)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

No. of leads

1 x

Manufacturer part #

4527022/100

Content

100 m

Cross section

1 x 2.5 mm²

Cross section (each core)

2.5 mm²

Type

H07V-U 1x2,5 BU

Nominal voltage

750 V

Nominal voltage U0

450 V

2.5 mm²

Polyvinyl chloride (PVC)

According to IEC/EN 60332-1-2

750 V

Copper

Class 1 = solid

-40-70 °C

Blue

450 V

1

FALSE

Bare

Eca

15.6 mm

Other

Round

Blue

FALSE

FALSE

FALSE

FALSE

No

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3362351 LAPP 4527022/100 Wire 1 x 2.5 mm² 100 m

User & Safety Instructions

User & Safety Instructions 3362351 LAPP 4527022/100 Wire 1 x 2.5 mm² 100 m

Description

H07V-U 1x2.5 BU single core 1X2.5; blue; ring; U0/U: 450/750 V; PVC; HAR certified; fixed wiring

This text is machine translated.