
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
4 mm²
- Nominal voltage
750 V
- Manufacturer part #
4527023/100
- Nominal voltage U0
450 V
- Cross section
1 x 4 mm²
- Type
H07V-U 1x4 BU
4 mm²
Polyvinyl chloride (PVC)
According to IEC/EN 60332-1-2
750 V
Copper
Class 1 = solid
-40-70 °C
Blue
450 V
1
FALSE
Bare
Eca
17.6 mm
Other
Round
Blue
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3362367 LAPP 4527023/100 Wire 1 x 4 mm² 100 m
User & Safety Instructions
User & Safety Instructions 3362367 LAPP 4527023/100 Wire 1 x 4 mm² 100 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



