
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
1000 m
- Cross section (each core)
25 mm²
- Outside Ø
9.5 mm
- Manufacturer part #
4571111/1000
- Cross section
1 x 25 mm²
- Type
X00V3-D COPPER EARTHING CABLE 1X25 TRNSP
25 mm²
Other
Copper
Polyvinyl chloride (PVC)
1
9.5 mm
FALSE
FALSE
Bare
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3388865 LAPP 4571111/1000 Wire 1 x 25 mm² 1000 m
User & Safety Instructions
User & Safety Instructions 3388865 LAPP 4571111/1000 Wire 1 x 25 mm² 1000 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



