• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4571132 Flat Band Cable M6 10 mm²

Product type
Round
Length
200 mm
Packaged
Yes
No. of leads
1 x
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

242 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 4571132 Flat Band Cable M6 10 mm²

  • Fixed lengths, highly flexible
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Round

Length

200 mm

Packaged

Yes

No. of leads

1 x

Halogen-free

No

Manufacturer part #

4571132

Content

1 pc(s)

Core layout

Extra-fine stranded conductor made of plain copper wires (IEC 60228 Cl. 6)

Sold per metre

No

Test voltage

2500 V

Cross section

1 x 10 mm²

Cross section (each core)

10 mm²

Max. temperature range (flexible installation)

+40 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+40 °C

Min. temperature range (fixed installation)

-30 °C

Type

EB flach

Connection

M6

Type

Flat-nosed

Cross section

10 mm²

Temperature range

-30 - +40 °C

Documents & Downloads

Datasheet

Datasheet 603438 LAPP 4571132 Flat Band Cable M6 10 mm²

Datasheet 603438 LAPP 4571132 Flat Band Cable M6 10 mm²

User & Safety Instructions

User & Safety Instructions 603438 LAPP 4571132 Flat Band Cable M6 10 mm²

Information

Information 603438 LAPP 4571132 Flat Band Cable M6 10 mm²

Description

Benefits: ready-made for installation. Earthing band construction details: finely stranded copper braid, insulation made of PVC, ready-made with ring cable lugs. Pressure-welded flat earthing band construction details: Extra-fine strand, tinned Cu stranded conductor, resistance welded ends.

Scope of delivery

  • Piece (200 mm).

More interesting products

(*All information is plus legal VAT)