
Highlights & Details
Ölflex ® STATIC CY BLACK
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
16 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Shielded
Oil-resistant
Flexible
- Cable type
ÖLFLEX® STATIC CY
- Outside Ø
10.30 mm
- Nominal voltage
1000 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4600023/100
- Factory colour
Black
- Insulation
PVC base
- Core layout
Cu, bare copper, fine strands
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage U0
600 V
- Test voltage
Wire/shield: 2000 V
- Cross section
1 x 16 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX STATIC CY BLACK 1X16
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1040010 LAPP 4600023/100 Strand ÖLFLEX® STATIC CY 1 x 16 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1040010 LAPP 4600023/100 Strand ÖLFLEX® STATIC CY 1 x 16 mm² Black 100 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




