
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
10 mm²
- Nominal voltage
750 V
- Manufacturer part #
4724082/100
- Nominal voltage U0
450 V
- Cross section
1 x 10 mm²
- Type
H07Z1-K Type 2 1x10 GY
10 mm²
Other
750 V
Copper
Class 5 = flexible
-40-70 °C
Grey
450 V
FALSE
1
FALSE
FALSE
Bare
Cca
s1b
a1
27.2 mm
Other
Round
Grey
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3362404 LAPP 4724082/100 Wire 1 x 10 mm² 100 m
User & Safety Instructions
User & Safety Instructions 3362404 LAPP 4724082/100 Wire 1 x 10 mm² 100 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



