
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
250 m
- Cross section (each core)
0.75 mm²
- Nominal voltage
500 V
- Manufacturer part #
4725052S/250
- Nominal voltage U0
300 V
- Cross section
1 x 0.75 mm²
- Type
H05Z-K 90°C 1X0,75 WH
0.75 mm²
Other
According to IEC/EN 60332-1-2
500 V
Copper
Class 5 = flexible
-40-90 °C
White
300 V
FALSE
1
TRUE
FALSE
Bare
Eca
11.2 mm
Other
Round
White
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3362270 LAPP 4725052S/250 Wire 1 x 0.75 mm² 250 m
User & Safety Instructions
User & Safety Instructions 3362270 LAPP 4725052S/250 Wire 1 x 0.75 mm² 250 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



