
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
2.5 mm²
- Nominal voltage
750 V
- Manufacturer part #
4726142S/100
- Nominal voltage U0
450 V
- Cross section
1 x 2.5 mm²
- Type
H07Z-K 90°C 1X2,5 DBU
2.5 mm²
Other
According to IEC/EN 60332-1-2
750 V
Copper
Class 5 = flexible
-40-90 °C
Blue
450 V
FALSE
1
TRUE
FALSE
Bare
Eca
17.2 mm
Other
Round
Blue
FALSE
FALSE
FALSE
FALSE
No
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3362448 LAPP 4726142S/100 Wire 1 x 2.5 mm² 100 m
User & Safety Instructions
User & Safety Instructions 3362448 LAPP 4726142S/100 Wire 1 x 2.5 mm² 100 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



