• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52000200 SKINDICHT GMK PG 48 RAL 7035 LGY PG48 Polystyrene (EPS) Grey-white (RAL 7035) 25 pc(s)

1/2
Image similar
Internal thread
PG48
Material
Polystyrene (EPS)
Factory colour
Grey-white (RAL 7035)
Spanner size
70 mm
Width
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

PG48

Factory colour

Grey-white (RAL 7035)

Spanner size

70 mm

Width

8 mm

Min. temperature

-20 °C

Max. temperature

+70 °C

Material

Polystyrene (EPS)

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52000200

Type

SKINDICHT GMK PG 48 RAL 7035 LGY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043079 LAPP 52000200 SKINDICHT GMK PG 48 RAL 7035 LGY PG48 Polystyrene (EPS) Grey-white (RAL 7035) 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1043079 LAPP 52000200 SKINDICHT GMK PG 48 RAL 7035 LGY PG48 Polystyrene (EPS) Grey-white (RAL 7035) 25 pc(s)

Description

Bearing surface for open-end wrench, so there are no scratches to the housing.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?