• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52003400 SKINDICHT BL PG 11 PG11 Brass Ecru 100 pc(s)

1/2
Image similar
External thread
PG11
Material
Brass
Factory colour
Ecru
IP rating
IP54
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINDICHT ® BL locking screw

Our service for you

Technical specifications

Factory colour

Ecru

External thread

PG11

IP54

Material

Brass

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52003400

Type

SKINDICHT BL PG 11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1042903 LAPP 52003400 SKINDICHT BL PG 11 PG11 Brass Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1042903 LAPP 52003400 SKINDICHT BL PG 11 PG11 Brass Ecru 100 pc(s)

Description

For locking already more prefabricated threaded holes. Mounting using screwdriver.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?