• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52003420 SKINDICHT BL PG 16 Filler plug PG16 Brass Ecru 100 pc(s)

1/2
Image similar
Product type
Filler plug
External thread
PG16
Material
Brass
Factory colour
Ecru
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Filler plug

Factory colour

Ecru

External thread

PG16

IP54

Material

Brass

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52003420

Type

SKINDICHT BL PG 16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1042907 LAPP 52003420 SKINDICHT BL PG 16 Filler plug PG16 Brass Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1042907 LAPP 52003420 SKINDICHT BL PG 16 Filler plug PG16 Brass Ecru 100 pc(s)

Description

For locking already more prefabricated threaded holes. Mounting using screwdriver.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?