• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52003440 SKINDICHT BL PG 29 PG29 Brass Ecru 50 pc(s)

1/2
Image similar
External thread
PG29
Material
Brass
Factory colour
Ecru
IP rating
IP54
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Ecru

External thread

PG29

IP54

Material

Brass

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52003440

Type

SKINDICHT BL PG 29

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1042911 LAPP 52003440 SKINDICHT BL PG 29 PG29 Brass Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1042911 LAPP 52003440 SKINDICHT BL PG 29 PG29 Brass Ecru 50 pc(s)

Description

For locking already more prefabricated threaded holes. Mounting using screwdriver.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?