• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52003880 SKINDICHT MR PG 29/13,5 PG29 PG13.5 Brass Ecru 50 pc(s)

Image similar
Internal thread
PG13.5
External thread
PG29
Material
Brass
Factory colour
Ecru
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

PG13.5

Factory colour

Ecru

External thread

PG29

Material

Brass

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52003880

Type

SKINDICHT MR PG 29/13,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043181 LAPP 52003880 SKINDICHT MR PG 29/13,5 PG29 PG13.5 Brass Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1043181 LAPP 52003880 SKINDICHT MR PG 29/13,5 PG29 PG13.5 Brass Ecru 50 pc(s)

Description

Permit the use of screwed cable glands whose connection thread is smaller than the existing thread holes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?