• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52004010 SKINDICHT ME PG 9/13,5 PG9 PG13.5 Brass Ecru 100 pc(s)

Image similar
Internal thread
PG13.5
External thread
PG9
Material
Brass
Factory colour
Ecru
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

PG13.5

Factory colour

Ecru

External thread

PG9

Material

Brass

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52004010

Type

SKINDICHT ME PG 9/13,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043166 LAPP 52004010 SKINDICHT ME PG 9/13,5 PG9 PG13.5 Brass Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043166 LAPP 52004010 SKINDICHT ME PG 9/13,5 PG9 PG13.5 Brass Ecru 100 pc(s)

Description

Permit the use of screwed cable glands whose connection thread is larger than the existing thread holes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?