• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52004150 Elbow union Adjustable sealing ring PG36 PG36 Die cast Ecru 1 pc(s)

1/4
Product type
Elbow union
External thread
PG36
Type
With recess sealing ring
Material
Die cast
Features
Adjustable sealing ring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINDICHT ® SE elbow

Our service for you

Technical specifications

Product type

Elbow union

Features

Adjustable sealing ring

Factory colour

Ecru

External thread

PG36

Internal thread

PG36

Type

With recess sealing ring

Material

Die cast

Thread length

9.6 mm

Length

0 cm

Width

0 cm

Height

0 cm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP55

Spanner size

47 mm

Weight

0.594 kg

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52004150

Type

SKINDICHT® SE PG 36

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043280 LAPP 52004150 Elbow union Adjustable sealing ring PG36 PG36 Die cast Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1043280 LAPP 52004150 Elbow union Adjustable sealing ring PG36 PG36 Die cast Ecru 1 pc(s)

Description

Sealing by recess sealing ring. Corrosion-resistant Easy to install. Absolutely safe cable input. Low overall height.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?