• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52005800 SKINDICHT E PG 48 PG48 Neoprene Black (RAL 9005) 50 pc(s)

Image similar
Size
PG48
Material
Neoprene
Outside Ø
57 mm
Factory colour
Black (RAL 9005)
Height
14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINDICHT ® E seal insert

Our service for you

Technical specifications

  • Inner diameter: 40,5/44/47/50.5 mm
Outside Ø

57 mm

Factory colour

Black (RAL 9005)

Size

PG48

Height

14 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

Material

Neoprene

Halogen-free

No

Content

50 pc(s)

Dim

40.5/44/47/50.5

Dimensions

40.5/44/47/50.5 mm

RoHS-compliant

Yes

Manufacturer part #

52005800

Type

SKINDICHT E PG 48

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043023 LAPP 52005800 SKINDICHT E PG 48 PG48 Neoprene Black (RAL 9005) 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1043023 LAPP 52005800 SKINDICHT E PG 48 PG48 Neoprene Black (RAL 9005) 50 pc(s)

Description

A seal for different clamping ranges. Easy out breaking of the various cuts.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?