• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52006106 SKINDICHT BLK-GL-M 12X1,5 BK M12 Polyamide Black (RAL 9005) 100 pc(s)

Image similar
External thread
M12
Material
Polyamide
Factory colour
Black (RAL 9005)
Thread length
6 mm
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Black (RAL 9005)

External thread

M12

Thread length

6 mm

IP54

Min. temperature

-20 °C

Max. temperature

+70 °C

Material

Polyamide

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52006106

Type

SKINDICHT BLK-GL-M 12X1,5 BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1042941 LAPP 52006106 SKINDICHT BLK-GL-M 12X1,5 BK M12 Polyamide Black (RAL 9005) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1042941 LAPP 52006106 SKINDICHT BLK-GL-M 12X1,5 BK M12 Polyamide Black (RAL 9005) 100 pc(s)

Description

For locking already more prefabricated threaded holes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?