• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52006146 SKINDICHT BLK-GL-M 32X1,5 BK M32 Polyamide Black (RAL 9005) 50 pc(s)

Image similar
External thread
M32
Material
Polyamide
Factory colour
Black (RAL 9005)
Thread length
8 mm
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Black (RAL 9005)

External thread

M32

Thread length

8 mm

IP54

Min. temperature

-20 °C

Max. temperature

+70 °C

Material

Polyamide

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52006146

Type

SKINDICHT BLK-GL-M 32X1,5 BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1042953 LAPP 52006146 SKINDICHT BLK-GL-M 32X1,5 BK M32 Polyamide Black (RAL 9005) 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1042953 LAPP 52006146 SKINDICHT BLK-GL-M 32X1,5 BK M32 Polyamide Black (RAL 9005) 50 pc(s)

Description

For locking already more prefabricated threaded holes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?