• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52006147 SKINDICHT BLK-GL-M 32X1,5 LGY M32 Polyamide Grey-white (RAL 7035) 50 pc(s)

Image similar
External thread
M32
Material
Polyamide
Factory colour
Grey-white (RAL 7035)
Thread length
8 mm
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Grey-white (RAL 7035)

External thread

M32

Thread length

8 mm

IP54

Min. temperature

-20 °C

Max. temperature

+70 °C

Material

Polyamide

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52006147

Type

SKINDICHT BLK-GL-M 32X1,5 LGY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1042954 LAPP 52006147 SKINDICHT BLK-GL-M 32X1,5 LGY M32 Polyamide Grey-white (RAL 7035) 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1042954 LAPP 52006147 SKINDICHT BLK-GL-M 32X1,5 LGY M32 Polyamide Grey-white (RAL 7035) 50 pc(s)

Description

For locking already more prefabricated threaded holes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?