• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52006161 SKINDICHT BLK-GL-M 50X1,5 RAL 7001 SGY M50 Polyamide Silver-grey (RAL 7001) 25 pc(s)

Image similar
External thread
M50
Material
Polyamide
Factory colour
Silver-grey (RAL 7001)
IP rating
IP54
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Silver-grey (RAL 7001)

External thread

M50

IP54

Material

Polyamide

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52006161

Type

SKINDICHT BLK-GL-M 50X1,5 RAL 7001 SGY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1042868 LAPP 52006161 SKINDICHT BLK-GL-M 50X1,5 RAL 7001 SGY M50 Polyamide Silver-grey (RAL 7001) 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1042868 LAPP 52006161 SKINDICHT BLK-GL-M 50X1,5 RAL 7001 SGY M50 Polyamide Silver-grey (RAL 7001) 25 pc(s)

Description

For locking already more prefabricated threaded holes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?