• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52010070 SKINDICHT EH PG21/12 PG21 Brass Ecru 50 pc(s)

Image similar
Size
PG21
Material
Brass
Factory colour
Ecru
Length
16 mm
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal dia. 12 mm.
  • Flange diameter. 26 mm.
Factory colour

Ecru

Size

PG21

Length

16 mm

Material

Brass

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52010070

Type

SKINDICHT EH PG21/12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043034 LAPP 52010070 SKINDICHT EH PG21/12 PG21 Brass Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1043034 LAPP 52010070 SKINDICHT EH PG21/12 PG21 Brass Ecru 50 pc(s)

Description

Replacement earthing sleeves.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?