• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52010161 SKINDICHT EH PG36/22 PG36 Brass Ecru 10 pc(s)

Image similar
Size
PG36
Material
Brass
Factory colour
Ecru
Length
10 mm
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal diameter. 22 mm.
  • Flange diameter. 45 mm.
Factory colour

Ecru

Size

PG36

Length

10 mm

Material

Brass

Halogen-free

No

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52010161

Type

SKINDICHT EH PG36/22

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043041 LAPP 52010161 SKINDICHT EH PG36/22 PG36 Brass Ecru 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1043041 LAPP 52010161 SKINDICHT EH PG36/22 PG36 Brass Ecru 10 pc(s)

Description

Replacement earthing sleeves.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?