• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52021120 SKINDICHT SHV PG7/5 PG7 Neoprene Black 100 pc(s)

1/3
Image similar
Size
PG7
Material
Neoprene
Factory colour
Black
Length
13.8 mm
IP rating
IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal diameter. 5 mm.
Factory colour

Black

Size

PG7

Length

13.8 mm

IP68

Min. temperature

-20 °C

Max. temperature

+80 °C

Material

Neoprene

Halogen-free

No

Content

100 pc(s)

Dim

5

Dimensions

5 mm

RoHS-compliant

Yes

Manufacturer part #

52021120

Type

SKINDICHT SHV PG7/5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043347 LAPP 52021120 SKINDICHT SHV PG7/5 PG7 Neoprene Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043347 LAPP 52021120 SKINDICHT SHV PG7/5 PG7 Neoprene Black 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?