• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52021160 SKINDICHT SHV PG11/9 PG11 PG11 Neoprene Black 100 pc(s)

1/3
Image similar
External thread
PG11
Size
PG11
Material
Neoprene
Factory colour
Black
Terminal Ø (max.)
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal diameter. 9 mm.
Factory colour

Black

External thread

PG11

Size

PG11

Terminal Ø (max.)

9 mm

Length

17 mm

IP68

Min. temperature

-20 °C

Max. temperature

+80 °C

Material

Neoprene

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52021160

Type

SKINDICHT SHV PG11/9

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043333 LAPP 52021160 SKINDICHT SHV PG11/9 PG11 PG11 Neoprene Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043333 LAPP 52021160 SKINDICHT SHV PG11/9 PG11 PG11 Neoprene Black 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?