• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52021170 SKINDICHT SHV PG13,5/11 PG13.5 PG13.5 Neoprene Black 100 pc(s)

1/3
Image similar
External thread
PG13.5
Size
PG13.5
Material
Neoprene
Factory colour
Black
Length
18.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal diameter. 11 mm.
Factory colour

Black

External thread

PG13.5

Size

PG13.5

Length

18.5 mm

IP68

Min. temperature

-20 °C

Max. temperature

+80 °C

Material

Neoprene

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52021170

Type

SKINDICHT SHV PG13,5/11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043334 LAPP 52021170 SKINDICHT SHV PG13,5/11 PG13.5 PG13.5 Neoprene Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043334 LAPP 52021170 SKINDICHT SHV PG13,5/11 PG13.5 PG13.5 Neoprene Black 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?