• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52021271 SKINDICHT SHV PG 13,5/9 PG13.5 FKM Red 100 pc(s)

1/3
Image similar
Size
PG13.5
Material
FKM
Factory colour
Red
Length
18.5 mm
IP rating
IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal diameter. 9 mm.
Factory colour

Red

Size

PG13.5

Length

18.5 mm

IP68

Min. temperature

-15 °C

Max. temperature

+200 °C

Material

FKM

Halogen-free

No

Content

100 pc(s)

Dim

9

Dimensions

9 mm

RoHS-compliant

Yes

Manufacturer part #

52021271

Type

SKINDICHT SHV PG 13,5/9

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043300 LAPP 52021271 SKINDICHT SHV PG 13,5/9 PG13.5 FKM Red 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043300 LAPP 52021271 SKINDICHT SHV PG 13,5/9 PG13.5 FKM Red 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?