• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52025110 SKINDICHT KU PG 16/9 PG16 PG9 Polyamide Grey-white (RAL 7035) 50 pc(s)

Internal thread
PG9
External thread
PG16
Material
Polyamide
Factory colour
Grey-white (RAL 7035)
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

PG9

Factory colour

Grey-white (RAL 7035)

External thread

PG16

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52025110

Type

SKINDICHT KU PG 16/9

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043102 LAPP 52025110 SKINDICHT KU PG 16/9 PG16 PG9 Polyamide Grey-white (RAL 7035) 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1043102 LAPP 52025110 SKINDICHT KU PG 16/9 PG16 PG9 Polyamide Grey-white (RAL 7035) 50 pc(s)

Description

Permit the use of screwed cable glands whose connection thread is smaller than the existing thread holes. Glass-fiber reinforced, for high mechanical stability.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?