• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52032585 SKINDICHT SM CRNI M 12X1,5 with locknut M12 x 1.5 M12 M12 x 1.5 Nickel, Steel Nickel 10 pc(s)

1/2
Image similar
Internal thread
M12
External thread
M12 x 1.5
Size
M12 x 1.5
Material
Nickel
Steel
Features
with locknut
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

with locknut

Internal thread

M12

Factory colour

Nickel

External thread

M12 x 1.5

Size

M12 x 1.5

Spanner size

17 mm

Thread length

3 mm

IP68

Min. temperature

-25 °C

Max. temperature

+200 °C

Material

Nickel

Steel

Halogen-free

No

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52032585

Type

SKINDICHT SM CRNI M 12X1,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043518 LAPP 52032585 SKINDICHT SM CRNI M 12X1,5 with locknut M12 x 1.5 M12 M12 x 1.5 Nickel, Steel Nickel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1043518 LAPP 52032585 SKINDICHT SM CRNI M 12X1,5 with locknut M12 x 1.5 M12 M12 x 1.5 Nickel, Steel Nickel 10 pc(s)

Description

For high temperatures. Resistant to oils, solvents, acids and chemicals. Resistant to seawater penetration. For high mechanical load. Increases corrosion-resistant.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?