• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52100346 SKINDICHT A-PG/M 48/50X1,5 PG48 M50 Polyamide Grey-white (RAL 7035) 5 pc(s)

1/2
Image similar
Internal thread
M50
External thread
PG48
Material
Polyamide
Factory colour
Grey-white (RAL 7035)
Spanner size
65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

M50

Factory colour

Grey-white (RAL 7035)

External thread

PG48

Spanner size

65 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52100346

Type

SKINDICHT A-PG/M 48/50X1,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1042895 LAPP 52100346 SKINDICHT A-PG/M 48/50X1,5 PG48 M50 Polyamide Grey-white (RAL 7035) 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1042895 LAPP 52100346 SKINDICHT A-PG/M 48/50X1,5 PG48 M50 Polyamide Grey-white (RAL 7035) 5 pc(s)

Description

Transition piece from a metric external thread to a PG internal thread.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?