• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52103200 SKINDICHT SM-PE PG 7 PG7 PG7 PG7 Brass Ecru 100 pc(s)

Image similar
Internal thread
PG7
External thread
PG7
Size
PG7
Material
Brass
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

PG7

Factory colour

Ecru

External thread

PG7

Size

PG7

Spanner size

15 mm

Material

Brass

Halogen-free

No

Content

100 pc(s)

Dim

15

Dimensions

15 mm

RoHS-compliant

Yes

Manufacturer part #

52103200

Type

SKINDICHT SM-PE PG 7

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043540 LAPP 52103200 SKINDICHT SM-PE PG 7 PG7 PG7 PG7 Brass Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043540 LAPP 52103200 SKINDICHT SM-PE PG 7 PG7 PG7 PG7 Brass Ecru 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?