• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52104487 SKINDICHT KU-M 63X1,5/25X1,5 M63 M25 Polyamide Grey-white (RAL 7035) 5 pc(s)

Image similar
Internal thread
M25
External thread
M63
Material
Polyamide
Factory colour
Grey-white (RAL 7035)
Spanner size
68 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

M25

Factory colour

Grey-white (RAL 7035)

External thread

M63

Spanner size

68 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52104487

Type

SKINDICHT KU-M 63X1,5/25X1,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043125 LAPP 52104487 SKINDICHT KU-M 63X1,5/25X1,5 M63 M25 Polyamide Grey-white (RAL 7035) 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1043125 LAPP 52104487 SKINDICHT KU-M 63X1,5/25X1,5 M63 M25 Polyamide Grey-white (RAL 7035) 5 pc(s)

Description

Permit the use of screwed cable glands whose connection thread is smaller than the existing thread holes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?