• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52106000 SKINDICHT ZSE-M 12X1,5/7 M12 PG7 Polyethylene (PE) Ecru 100 pc(s)

1/2
Image similar
Internal thread
PG7
External thread
M12
Material
Polyethylene (PE)
Factory colour
Ecru
Spanner size
14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Internal thread

PG7

Factory colour

Ecru

External thread

M12

Spanner size

14 mm

Material

Polyethylene (PE)

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52106000

Type

SKINDICHT ZSE-M 12X1,5/7

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043755 LAPP 52106000 SKINDICHT ZSE-M 12X1,5/7 M12 PG7 Polyethylene (PE) Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1043755 LAPP 52106000 SKINDICHT ZSE-M 12X1,5/7 M12 PG7 Polyethylene (PE) Ecru 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?