• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52115800 Cable gland PG13.5 Brass Brass 50 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
PG13.5
Material
Brass
Clamp Ø
4 mm
Terminal Ø (max.)
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

PG13.5

Material

Brass

Clamp Ø

4 mm

Terminal Ø (max.)

9 mm

Thread length

12 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP68

Spanner size

22 mm

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52115800

Type

SKINTOP® MSR-XL PG 13,5

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1044002 LAPP 52115800 Cable gland PG13.5 Brass Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1044002 LAPP 52115800 Cable gland PG13.5 Brass Brass 50 pc(s)

What kind of Cable Screw Connectors are you looking for?