• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52122060 SKINDICHT O-RING M50/46X2 VITON M50 Nitrile rubber Green 25 pc(s)

Image similar
Size
M50
Material
Nitrile rubber
Factory colour
Green
Min. temperature
-20 °C
Max. temperature
+200 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal diameter. 46 mm.
Factory colour

Green

Size

M50

Min. temperature

-20 °C

Max. temperature

+200 °C

Material

Nitrile rubber

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52122060

Type

SKINDICHT O-RING M50/46X2 VITON

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043231 LAPP 52122060 SKINDICHT O-RING M50/46X2 VITON M50 Nitrile rubber Green 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1043231 LAPP 52122060 SKINDICHT O-RING M50/46X2 VITON M50 Nitrile rubber Green 25 pc(s)

Description

For high temperatures. Resistant to oils, solvents, acids and chemicals.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?