• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53017140 Cable gland M25 Polyamide Silver-grey (RAL 7001) 50 pc(s)

Product type
Cable gland
External thread
M25
Material
Polyamide
Clamp Ø
6 mm
Terminal Ø (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver-grey (RAL 7001)

External thread

M25

Material

Polyamide

Clamp Ø

6 mm

Terminal Ø (max.)

12 mm

Thread length

13 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

27 mm

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53017140

Type

SKINTOP® STR ISO M 25X1,5

Case material

Polyamide

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1044123 LAPP 53017140 Cable gland M25 Polyamide Silver-grey (RAL 7001) 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1044123 LAPP 53017140 Cable gland M25 Polyamide Silver-grey (RAL 7001) 50 pc(s)

What kind of Cable Screw Connectors are you looking for?