• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53019305 SKINTOP® GMP-GL NPT 3/8'' RAL 9005 BK o.B Locknut UV-resistant 3/8" (10 mm) Polyamide 100 pc(s)

Image similar
Product type
Locknut
External thread
3/8" (10 mm)
Material
Polyamide
Features
UV-resistant
Spanner size
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locknut

Features

UV-resistant

External thread

3/8" (10 mm)

Spanner size

22 mm

Material

Polyamide

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

53019305

Type

SKINTOP® GMP-GL NPT 3/8'' RAL 9005 BK o.B

TRUE

TRUE

Polyamide (PA)

NPT

FALSE

Documents & Downloads

Datasheet

Datasheet 3478919 LAPP 53019305 SKINTOP® GMP-GL NPT 3/8'' RAL 9005 BK o.B Locknut UV-resistant 3/8" (10 mm) Polyamide 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3478919 LAPP 53019305 SKINTOP® GMP-GL NPT 3/8'' RAL 9005 BK o.B Locknut UV-resistant 3/8" (10 mm) Polyamide 100 pc(s)

Description

SKINTOP® GMP-GL NPT 3/8'' RAL 9005 BK no nuts; NPT 3/8"; key width: 22mm; black; polyamide; Halogen-free, UV-resistant

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?