• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53019315 SKINTOP® GMP-GL NPT 1/2'' RAL 9005 BK o.B Locknut with locknut Polyamide 100 pc(s)

Image similar
Product type
Locknut
Material
Polyamide
Features
with locknut
Spanner size
27 mm
Halogen-free
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locknut

Features

with locknut

Spanner size

27 mm

Material

Polyamide

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

53019315

Type

SKINTOP® GMP-GL NPT 1/2'' RAL 9005 BK o.B

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3478913 LAPP 53019315 SKINTOP® GMP-GL NPT 1/2'' RAL 9005 BK o.B Locknut with locknut Polyamide 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3478913 LAPP 53019315 SKINTOP® GMP-GL NPT 1/2'' RAL 9005 BK o.B Locknut with locknut Polyamide 100 pc(s)

Description

SKINTOP® GMP-GL NPT 1/2'' RAL 9005 BK no nuts; NPT 1/2"; key width: 27mm; black; polyamide; Halogen-free, UV-resistant

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?