• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53019335 SKINTOP® GMP-GL NPT 1'' RAL 9005 BK o.B. Locknut with locknut Polyamide 100 pc(s)

Image similar
Product type
Locknut
Material
Polyamide
Features
with locknut
Spanner size
41 mm
Halogen-free
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locknut

Features

with locknut

Spanner size

41 mm

Material

Polyamide

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

53019335

Type

SKINTOP® GMP-GL NPT 1'' RAL 9005 BK o.B.

TRUE

TRUE

Polyamide (PA)

NPT

FALSE

Documents & Downloads

Datasheet

Datasheet 3478910 LAPP 53019335 SKINTOP® GMP-GL NPT 1'' RAL 9005 BK o.B. Locknut with locknut Polyamide 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3478910 LAPP 53019335 SKINTOP® GMP-GL NPT 1'' RAL 9005 BK o.B. Locknut with locknut Polyamide 100 pc(s)

Description

SKINTOP ® GMP-GL NPT 1" RAL 9005 BK O.B. Counternut; NPT 1"; slot width: 41mm; black; polyamide; Halogen-free, UV-resistant

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?