• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53105300 Cable gland EMC M12 x 1.5 Stainless steel Stainless steel 1 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M12 x 1.5
Material
Stainless steel
Clamp Ø
4 mm
Terminal Ø (max.)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable gland

Features

EMC

Factory colour

Stainless steel

External thread

M12 x 1.5

Material

Stainless steel

Clamp Ø

4 mm

Terminal Ø (max.)

6 mm

Thread length

6.5 mm

Length

39.9 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

IP69

Spanner size

16 mm

Certification marks

DIN EN 60423

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53105300

Type

SKINTOP® HYGIENIC SC M 12 x 1,5

Documents & Downloads

Datasheet

Datasheet 1608312 LAPP 53105300 Cable gland EMC M12 x 1.5 Stainless steel Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1608312 LAPP 53105300 Cable gland EMC M12 x 1.5 Stainless steel Stainless steel 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)