1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable gland
EMC
Stainless steel
M20 x 1.5
Stainless steel
9 mm
12 mm
8 mm
46.4 mm
-20 °C
+100 °C
IP68
IP69
24 mm
DIN EN 60423
1 pc(s)
Yes
53105302
SKINTOP® HYGIENIC SC M 20 x 1,5
Datasheet 1608314 LAPP 53105302 Cable gland EMC M20 x 1.5 Stainless steel Stainless steel 1 pc(s)
User & Safety Instructions 1608314 LAPP 53105302 Cable gland EMC M20 x 1.5 Stainless steel Stainless steel 1 pc(s)