• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593005 Cable gland M40 Polyamide Black (RAL 9005) 1 pc(s)

1/2
Product type
Cable gland
External thread
M40
Material
Polyamide
Clamp Ø
22 mm
Terminal Ø (max.)
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland EGR with IP68

Our service for you

  • 'Powered by KSS' and a blue logo with a stylised helmet.

Technical specifications

Product type

Cable gland

Factory colour

Black (RAL 9005)

External thread

M40

Material

Polyamide

Clamp Ø

22 mm

Terminal Ø (max.)

32 mm

Thread length

18.4 mm

IP68

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1593005

Type

TC-AGR40203

Documents & Downloads

Datasheet

Datasheet 1593005 TRU COMPONENTS 1593005 Cable gland M40 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593005 TRU COMPONENTS 1593005 Cable gland M40 Polyamide Black (RAL 9005) 1 pc(s)

Description

Scope of delivery

  • Counter nut.
  • This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)