• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112534 Cable gland EMC M32 Brass Brass 1 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M32
Material
Brass
Clamp Ø
11 mm
Terminal Ø (max.)
21 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Features

EMC

Factory colour

Brass

External thread

M32

Material

Brass

Clamp Ø

11 mm

Terminal Ø (max.)

21 mm

Thread length

9 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68

Spanner size

36 mm

Certification marks

DIN EN 45545-2 · DIN EN 45545-3:2013-08 · DIN EN 1363-1: 2012-10 · DIN EN 13501-2: Classification E30

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53112534

Type

SKINTOP® MS-HF-M SC M32

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1601943 LAPP 53112534 Cable gland EMC M32 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1601943 LAPP 53112534 Cable gland EMC M32 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)