• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112545 Cable gland M40 Brass Brass 1 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M40
Material
Brass
Clamp Ø
19 mm
Terminal Ø (max.)
28 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 74.99
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M40

Material

Brass

Clamp Ø

19 mm

Terminal Ø (max.)

28 mm

Thread length

9 mm

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68

Spanner size

45 mm

Certification marks

DIN EN 45545-2 · DIN EN 45545-3:2013-08 · DIN EN 1363-1: 2012-10 · DIN EN 13501-2: Classification E30

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53112545

Type

SKINTOP® MS-HF-M BRUSH M40

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1601945 LAPP 53112545 Cable gland M40 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1601945 LAPP 53112545 Cable gland M40 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)