• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112547 Cable gland UV-resistant M63 Brass (Ni-plated) 1 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M63
Material
Brass (Ni-plated)
Clamp Ø
34 mm
Terminal Ø (max.)
45 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

UV-resistant

External thread

M63

Material

Brass (Ni-plated)

Clamp Ø

34 mm

Terminal Ø (max.)

45 mm

Spanner size

67 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

53112547

Type

SKINTOP® MS-HF-M BRUSH M63X1,5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521856 LAPP 53112547 Cable gland UV-resistant M63 Brass (Ni-plated) 1 pc(s)

Description

SKINTOP® MS-HF-M BRUSH M63x1.5 cable gland; M 63; clamping range (min./max.): 34 - 45 mm; wrench size 1: 67; nickel-plated brass; halogen-free; UV-resistant; IP 68 - 10 bar (30 min), IP 69; EMV shielding

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?