Image similar
Cable gland
with strain relief
with bend relief
Brass
M16
Brass
4.5 mm
10 mm
7 mm
-25 °C
+100 °C
IP68
20 mm
DIN EN 45545-2 · DIN EN 45545-3:2013-08 · DIN EN 1363-1: 2012-10 · DIN EN 13501-2: Classification E30
Yes
1 pc(s)
Yes
53112551
SKINTOP® MS-HF-M GRIP M16
yes
Datasheet 1601957 LAPP 53112551 Cable gland with strain relief, with bend relief M16 Brass Brass 1 pc(s)
User & Safety Instructions 1601957 LAPP 53112551 Cable gland with strain relief, with bend relief M16 Brass Brass 1 pc(s)